ESKA 530.213 Medium Time Lag Glass Micro Fuse 5 x 30mm 400mA 500V

MPN
530.213
Brand
ESKA
EAN-13
2050000459535
Order Code
54-4941
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.427
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 55 in stock

Glass medium time lag micro fuses from ESKA.


  • Nominal current: 400mA
  • Nominal voltage: 500V
  • Design: glass tube
  • Length: 30mm
  • Diameter: 5mm
  • Standards/test marks: EN 60068-2-20
  • Manufacturer's part 530.213
Current Rating 0.4A
Length 30mm
Diameter 5mm
Body Material Glass
Fuse Type Medium acting
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot