ESKA 1038317 Time Delay Ceramic Micro Fuse 10.3 x 38mm 1A 500V

MPN
1038317
Brand
ESKA
EAN-13
2050000459757
Order Code
54-4925
Country of Origin
Spain
  • Quickly find another product in this range by Current Rating:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.931
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 145 in stock

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 1A
  • Length: 38mm
  • Diameter: 10.3mm
  • Nominal voltage: 500V
  • Design: Ceramic tube
  • Manufacturer's part 1038317
Type Micro fuse
Current Rating 1A
Length 38mm
Diameter 10.3mm
Body Material Ceramic
Fuse Type Slow acting
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot