ESKA Time Delay Ceramic Micro Fuses 10.3 x 38mm 500V

ESKA Brand: ESKA

Ceramic time delay micro fuses from ESKA.

  • Length: 38mm
  • Diameter: 10.3mm
  • Nominal voltage: 500V
  • Design: Ceramic tube
Description Image Product Buy Pricing (Ex VAT) Current Rating Type Length Diameter Body Material Fuse Type Nominal Voltage
ESKA 1038314 Time Delay Ceramic Micro Fuse 10.3 x 38mm 0.5A 500V
ESKA 1038314 Time Delay Ceramic Micro Fuse 10.3 x 38mm 0.5A 500V
Standard range
Order code: 54-4936
MPN: 1038314

Order in multiples of 10


Despatched within 4 working days - 78 in stock1 due on 05/01/2027
10+ £0.982
Price per unit Ex VAT
0.5A Micro fuse 38mm 10.3mm Ceramic Slow acting 500V
ESKA 1038317 Time Delay Ceramic Micro Fuse 10.3 x 38mm 1A 500V
ESKA 1038317 Time Delay Ceramic Micro Fuse 10.3 x 38mm 1A 500V
Standard range
Order code: 54-4925
MPN: 1038317

Order in multiples of 10


Despatched within 4 working days - 302 in stock
10+ £0.931
Price per unit Ex VAT
1A Micro fuse 38mm 10.3mm Ceramic Slow acting 500V
ESKA 1038320 Time Delay Ceramic Micro Fuse 10.3 x 38mm 2A 500V
ESKA 1038320 Time Delay Ceramic Micro Fuse 10.3 x 38mm 2A 500V
Standard range
Order code: 54-4926
MPN: 1038320

Order in multiples of 10


Despatched within 4 working days - 124 in stock
10+ £0.931
Price per unit Ex VAT
2A Micro fuse 38mm 10.3mm Ceramic Slow acting 500V
ESKA 1038326 Time Delay Ceramic Micro Fuse 10.3 x 38mm 8A 500V
ESKA 1038326 Time Delay Ceramic Micro Fuse 10.3 x 38mm 8A 500V
Standard range
Order code: 54-4929
MPN: 1038326

Order in multiples of 10


Despatched within 4 working days - 64 in stock
10+ £0.931
Price per unit Ex VAT
8A Micro fuse 38mm 10.3mm Ceramic Slow acting 500V
ESKA 1038328 Time Delay Ceramic Micro Fuse 10.3 x 38mm 12A 500V
ESKA 1038328 Time Delay Ceramic Micro Fuse 10.3 x 38mm 12A 500V
Standard range
Order code: 54-4931
MPN: 1038328

Order in multiples of 10


Despatched within 4 working days - 49 in stock
10+ £0.940
Price per unit Ex VAT
12A Micro fuse 38mm 10.3mm Ceramic Slow acting 500V
ESKA 1038330 Time Delay Ceramic Micro Fuse 10.3 x 38mm 16A 500V
ESKA 1038330 Time Delay Ceramic Micro Fuse 10.3 x 38mm 16A 500V
Standard range
Order code: 54-4932
MPN: 1038330

Order in multiples of 10


Despatched within 4 working days - 360 in stock
10+ £0.940
Price per unit Ex VAT
16A Micro fuse 38mm 10.3mm Ceramic Slow acting 500V
ESKA 1038331 Time Delay Ceramic Micro Fuse 10.3 x 38mm 20A 500V
ESKA 1038331 Time Delay Ceramic Micro Fuse 10.3 x 38mm 20A 500V
Standard range
Order code: 54-4933
MPN: 1038331

Order in multiples of 10


Despatched within 4 working days - 134 in stock
10+ £2.20
Price per unit Ex VAT
20A Micro fuse 38mm 10.3mm Ceramic Slow acting 500V
ESKA 1038332 Time Delay Ceramic Micro Fuse 10.3 x 38mm 25A 500V
ESKA 1038332 Time Delay Ceramic Micro Fuse 10.3 x 38mm 25A 500V
Standard range
Order code: 54-4934
MPN: 1038332

Order in multiples of 10


Despatched within 4 working days - 79 in stock
10+ £0.911
Price per unit Ex VAT
25A Micro fuse 38mm 10.3mm Ceramic Slow acting 500V

Trustpilot