ESKA 525.622 Quick Blow 5 x 25mm Glass Micro Fuse Link 3.15A 250V Pack of 10

Image Representative of Range

ESKA 525.622 Quick Blow 5 x 25mm Glass Micro Fuse Link 3.15A 250V Pack of 10

MPN
525.622
Brand
ESKA
EAN-13
2050000377174
Order Code
54-4453
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Quick response glass micro fuse links from ESKA.


  • Nominal current: 3.15A
  • Nominal voltage: 250V
  • Length: 25mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 525.622
Type Pack of Fuses
Current Rating 3.15A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot