ESKA 515.667 Quick Acting 5 x 15mm Glass Micro Fuse 7A 250V, Pack of 10

Image Representative of Range

ESKA 515.667 Quick Acting 5 x 15mm Glass Micro Fuse 7A 250V, Pack of 10

MPN
515.667
Brand
ESKA
EAN-13
2050000377532
Order Code
54-4438
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Fast-acting glass micro fuses from ESKA.


  • Nominal current: 7A
  • Nominal voltage: 250V
  • Breaking capacity 35A
  • Length: 15mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 515.667
Type Micro fuse
Current Rating 7A
Length 15mm
Diameter 5mm
Body Material Glass
Fuse Type Fast acting
Nominal Voltage 125V

Reviews

Be the first to submit a review

Trustpilot