Easter Opening Hours and Delivery Dates here
ESKA 887125 8.35mm x 7.7mm Circular Time Delay Fuse 6.3A 250V

Image Representative of Range

ESKA 887125 8.35mm x 7.7mm Circular Time Delay Fuse 6.3A 250V

Order Code:

54-3412

Brand: ESKA MPN: 887125-1 EAN-13: 2050001185358
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
20+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,116 in stock, despatched in 4 working days

Circular time delay fuses from ESKA.


  • Nominal current: 6.3A
  • Nominal voltage: 250V
  • Contact spacing: 5.08mm
  • Height: 7.7mm
  • Diameter: 8.35mm
  • Suitable for PCB mounting
  • Manufacturer's part 887125
Type Time delay
Current Rating 6.3A
Diameter 8.35mm
Length 7.7mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot