ESKA KTK 20 A Quick Blow Fuse 10.3 x 38mm 20A

Image Representative of Range

ESKA KTK 20 A Quick Blow Fuse 10.3 x 38mm 20A

Order Code:

54-3304

Brand: ESKA MPN: KTK 20 A EAN-13: 4064161263861
  • Quickly find another product in this range by Current Rating:

    10A 15A 20A 25A 30A
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

These 10.3 x 38.1mm Limitron quick blow fuses from ESKA have melamine bodies and nickel-plated bronze end caps.


  • Nominal current: 20A
  • Nominal voltage: 600V
  • Length: 38mm
  • Diameter: 10.3mm
  • Ceramic tube
  • Reverse switching current: 100000A
  • Switching capacity: 600V
  • Manufacturer's part: KTK 20A
Current Rating 20A
Length 38mm
Diameter 10.3mm
Body Material Ceramic
Fuse Type Fast acting
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot