ESKA KTK Limitron Quick Blow Fuses 10.3 x 38mm

ESKA Brand: ESKA

A range of 10.3 x 38.1mm Limitron quick blow fuses from ESKA with melamine bodies and nickel-plated bronze end caps.

  • Nominal voltage 600V
  • Release characteristics: very quick acting -FF-
  • Type: KTK
Description Image Product Buy Pricing (Ex VAT) Current Rating Type Length Diameter Body Material Fuse Type Nominal Voltage
ESKA KTK 10 A Quick Blow Fuse 10.3 x 38mm 10A
ESKA KTK 10 A Quick Blow Fuse 10.3 x 38mm 10A
Standard range
Order code: 54-3302
MPN: KTK 10 A

Despatched within 4 working days - 7 in stock
1+ £10.25
10+ £9.42
100+ £8.90
Price per unit Ex VAT
10A Micro fuse 38mm 10.3mm Ceramic Fast acting 600V
ESKA KTK 15A Quick Blow Fuse 10.3 x 38mm 15A
ESKA KTK 15A Quick Blow Fuse 10.3 x 38mm 15A
Extended range
Order code: 54-3303
MPN: KTK 15A

Out of stockBack order, lead time 9 days
1+ £13.83
Price per unit Ex VAT
15A Micro fuse 38mm 10.3mm Ceramic Fast acting 600V
ESKA KTK 20 A Quick Blow Fuse 10.3 x 38mm 20A
ESKA KTK 20 A Quick Blow Fuse 10.3 x 38mm 20A
Standard range
Order code: 54-3304
MPN: KTK 20 A

Despatched within 4 working days - 64 in stock
1+ £8.00
Price per unit Ex VAT
20A Micro fuse 38mm 10.3mm Ceramic Fast acting 600V
ESKA KTK 25 A Quick Blow Fuse 10.3 x 38mm 25A
ESKA KTK 25 A Quick Blow Fuse 10.3 x 38mm 25A
Standard range
Order code: 54-3305
MPN: KTK 25 A

Despatched within 4 working days - 38 in stock
1+ £6.64
10+ £6.10
100+ £5.77
Price per unit Ex VAT
25A Micro fuse 38mm 10.3mm Ceramic Fast acting 600V
ESKA KTK 30 A KTK Quick Blow Fuse 10.3 x 38mm 30A
ESKA KTK 30 A KTK Quick Blow Fuse 10.3 x 38mm 30A
Standard range
Order code: 54-3306
MPN: KTK 30 A

Despatched within 4 working days - 31 in stock
1+ £8.38
Price per unit Ex VAT
30A Micro fuse 38mm 10.3mm Ceramic Fast acting 600V

Trustpilot