ESKA KTK 10 A Quick Blow Fuse 10.3 x 38mm 10A

Image Representative of Range

ESKA KTK 10 A Quick Blow Fuse 10.3 x 38mm 10A

MPN
KTK 10 A
Brand
ESKA
Order Code
54-3302
Country of Origin
USA
  • Quickly find another product in this range by Current Rating:

    10A 15A 20A 25A 30A
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 208 in stock

These 10.3 x 38.1mm Limitron quick blow fuses from ESKA have melamine bodies and nickel-plated bronze end caps.


  • Nominal current: 10A
  • Nominal voltage: 600V
  • Length: 38mm
  • Diameter: 10.3mm
  • Ceramic tube
  • Reverse switching current: 100000A
  • Switching capacity: 600V
  • Manufacturer's part: KTK 10A
Type Micro fuse
Current Rating 10A
Length 38mm
Diameter 10.3mm
Body Material Ceramic
Fuse Type Fast acting
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot