ESKA 521.005 63mA Medium Blow Glass Fuse 5x20mm (Pack 10)

Image Representative of Range

ESKA 521.005 63mA Medium Blow Glass Fuse 5x20mm (Pack 10)

MPN
521.005
Brand
ESKA
EAN-13
2050000181474
Order Code
54-3129
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Buy these 5 x 20mm medium blow glass fuses from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 63mA
  • Nominal voltage: 250V
  • Medium time-lag
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 521.005
Type Pack of Fuses
Current Rating 0.063A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot