ESKA 520.619 1.6A Quick Blow Glass Fuse 5x20mm (Pack 10)

Image Representative of Range

ESKA 520.619 1.6A Quick Blow Glass Fuse 5x20mm (Pack 10)

Order Code:

54-3092

Brand: ESKA MPN: 520.619 EAN-13: 2050000173868
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £0.780
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,020 in stock, despatched in 4 working days

A 5 x 20mm quick blow glass fuse from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 1.6A
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.619
Type Pack of Fuses
Current Rating 1.6A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot