ESKA 520.616 0.8A Quick Blow Glass Fuse 5x20mm (Pack 10)

Image Representative of Range

ESKA 520.616 0.8A Quick Blow Glass Fuse 5x20mm (Pack 10)

MPN
520.616 0.8A
Brand
ESKA
Order Code
54-3088
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.842
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

A 5 x 20mm quick blow glass fuse from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 0.8A
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.616
Type Pack of Fuses
Current Rating 0.8A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot