Phoenix Contact 1714984 MKDS 5/ 3-9,5 3 Way Screw Terminal Block 32A 1000V 9.52

Order Code:

52-3883

Brand: Phoenix Contact MPN: 1714984 EAN-13: 4017918024123
  • Quickly find another product in this range by No. of Ways:

    2 3
Qty Unit Price (Ex VAT)
1+ £2.45
50+ £1.79
100+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched same dayAdditional quantity lead time 14 days

PCB mounting terminal blocks for connecting wires directly to a circuit board.

Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.


  • Number of ways: 3
  • Nominal current: 32A
  • Nominal voltage: 1000V
  • Pitch: 9.52mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • CSA, SEV & UL approvals
Pitch 9.52mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 10AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 32A
No. of Levels 1
Voltage Rating 1000V
Wire Gauge 4mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot