Phoenix Contact MKDS 5/ x-9,5 Screw PCB Terminal Blocks 32A 1000V 9.52mm

A range of PCB mounting terminal blocks for connecting wires directly to a circuit board.

Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.

  • PCB terminal block
  • Nominal current: 32A
  • Nominal voltage: 1000V
  • Pitch: 9.52mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • CSA, SEV & UL approvals
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of electrical connections Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Angle PCB/conductor connection Colour Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Connection type conductor Connection type PCB Current Rating Degree of protection (IP), mounted Diameter connection pin Height Housing colour
Phoenix Contact 1714971 MKDS 5/ 2-9,5 2 Way Screw Terminal Block 32A 1000V 9.52
Phoenix Contact 1714971 MKDS 5/ 2-9,5 2 Way Screw Terminal Block 32A 1000V 9.52
Standard range
Order code: 52-3880
MPN: 1714971

Despatched same day - 38 in stockAdditional quantity lead time 14 days
1+ £1.28
Price per unit Ex VAT
2 2 9.5mm Through Hole Vertical 24 to 10AWG Rising Clamp N/A Green 0.25 - 4mm² 0.2 - 4mm² 0.2 - 1.5mm² 0.2 - 6mm² Screw connection Soldering connection 32A N/A N/Amm 26.5mm Green
Phoenix Contact 1714984 MKDS 5/ 3-9,5 3 Way Screw Terminal Block 32A 1000V 9.52
Phoenix Contact 1714984 MKDS 5/ 3-9,5 3 Way Screw Terminal Block 32A 1000V 9.52
Standard range
Order code: 52-3883
MPN: 1714984

Despatched same day - 42 in stockAdditional quantity lead time 14 days
1+ £1.60
Price per unit Ex VAT
3 3 9.5mm Through Hole Vertical 24 to 10AWG Rising Clamp N/A Green 0.25 - 4mm² 0.2 - 4mm² 0.2 - 1.5mm² 0.2 - 6mm² Screw connection Soldering connection 32A N/A N/Amm 26.5mm Green

Trustpilot