PCB mounting terminal blocks for connecting wires directly to a circuit board.
- Number of ways: 8
- Nominal current: 13.5A
- Nominal voltage: 200V
- Pitch: 3.81mm
- Connection method: screw connection with tension sleeve
- Mounting: wave soldering
- Colour: green
- CSA, SEV & UL approvals
| Pitch |
3.81mm |
| No. of Ways |
8 |
| Mounting Type |
Through Hole |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
26 to 16AWG |
| Wire Termination |
Rising Clamp |
| Angle PCB/conductor connection |
N/A |
| Colour |
Green |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 0.5mm² |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.14 - 1.5mm² |
| Connectable conductor cross section multi-wired |
0.14 - 0.5mm² |
| Connectable conductor cross section solid-core |
0.14 - 1.5mm² |
| Connection type conductor |
Screw connection |
| Connection type PCB |
Soldering connection |
| Current Rating |
17.5A |
| Degree of protection (IP), mounted |
N/A |
| Diameter connection pin |
N/Amm |
| Height |
12mm |
| Housing Colour |
Green |
| Inflammability class of insulation material according to UL94 |
V0 |
| Length pin |
3.5mm |
| Material connection surface |
Tin |
| Material insulation body |
Other |
| Modular spacing connections |
3.81mm |
| No. of Levels |
1 |
| Number of electrical connections |
8 |
| Number of levels |
1 |
| Operating Temperature |
-40 - 105°C |
| Overvoltage category |
III |
| Pollution degree |
2 |
| Rated current In |
17.5A |
| Rated Surge Voltage |
2.5kV |
| Rated voltage |
200V |
| Type of banding |
Carton (for SMD) |
| Type of fastening |
Solder |
| Type of PCB fastening |
Connecting contact |
| Voltage Rating |
200V |
To use this facility please Sign In.
Sign In