Phoenix Contact MKDS 1/ x-3,81 Screw PCB Terminal Blocks 13.5A 200V 3.81mm

A range of PCB mounting terminal blocks for connecting wires directly to a circuit board.

  • PCB terminal block
  • Nominal current: 13.5A
  • Nominal voltage: 200V
  • Pitch: 3.81mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • CSA, SEV & UL approvals
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of electrical connections Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Angle PCB/conductor connection Colour Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Connection type conductor Connection type PCB Current Rating Degree of protection (IP), mounted Diameter connection pin Height Housing colour
Phoenix Contact 1727010 MKDS 1/ 2-3,81 2 Way Screw Terminal Block 13.5A 3.81mm
Phoenix Contact 1727010 MKDS 1/ 2-3,81 2 Way Screw Terminal Block 13.5A 3.81mm
Standard range
Order code: 52-3860
MPN: 1727010

Despatched same day - 467 in stockAdditional quantity lead time 5 months
1+ £1.12
50+ £0.959
100+ £0.875
Price per unit Ex VAT
2 2 3.81mm Through Hole Vertical 26 to 16AWG Rising Clamp N/A Green 0.25 - 0.5mm² 0.14 - 1.5mm² 0.14 - 0.5mm² 0.14 - 1.5mm² Screw connection Soldering connection 17.5A N/A N/Amm 12mm Green
Phoenix Contact 1727036 MKDS 1/ 4-3,81 4 Way Screw Terminal Block 13.5A 3.81mm
Phoenix Contact 1727036 MKDS 1/ 4-3,81 4 Way Screw Terminal Block 13.5A 3.81mm
Standard range
Order code: 52-3864
MPN: 1727036

Despatched same day - 180 in stockAdditional quantity lead time 14 days
1+ £1.42
50+ £1.38
100+ £1.37
Price per unit Ex VAT
4 4 3.81mm Through Hole Vertical 26 to 16AWG Rising Clamp N/A Green 0.25 - 0.5mm² 0.14 - 1.5mm² 0.14 - 0.5mm² 0.14 - 1.5mm² Screw connection Soldering connection 17.5A N/A N/Amm 12mm Green
Phoenix Contact 1727052 MKDS 1/ 6-3,81 6 Way Screw Terminal Block 13.5A 3.81mm
Phoenix Contact 1727052 MKDS 1/ 6-3,81 6 Way Screw Terminal Block 13.5A 3.81mm
Standard range
Order code: 52-3868
MPN: 1727052

Despatched same day - 78 in stockAdditional quantity lead time 6 months
1+ £2.08
50+ £1.91
100+ £1.90
Price per unit Ex VAT
6 6 3.81mm Through Hole Vertical 26 to 16AWG Rising Clamp N/A Green 0.25 - 0.5mm² 0.14 - 1.5mm² 0.14 - 0.5mm² 0.14 - 1.5mm² Screw connection Soldering connection 17.5A N/A N/Amm 12mm Green
Phoenix Contact 1727065 MKDS 1/ 7-3,81 7 Way Screw Terminal Block 13.5A 3.81mm
Phoenix Contact 1727065 MKDS 1/ 7-3,81 7 Way Screw Terminal Block 13.5A 3.81mm
Extended range
Order code: 52-3869
MPN: 1727065

Despatched same day - 88 in stockContact us for additional stock
1+ £0.251
Price per unit Ex VAT
7 7 3.81mm Through Hole Vertical 26 to 16AWG Rising Clamp N/A Green 0.25 - 0.5mm² 0.14 - 1.5mm² 0.14 - 0.5mm² 0.14 - 1.5mm² Screw connection Soldering connection 17.5A N/A N/Amm 12mm Green

Trustpilot