Phoenix Contact 1727052 MKDS 1/ 6-3,81 6 Way Screw Terminal Block 13.5A 3.81mm

Order Code:

52-3868

Brand: Phoenix Contact MPN: 1727052 EAN-13: 4017918025526
  • Quickly find another product in this range by No. of Ways:

    2 4 6 7 8
Qty Unit Price (Ex VAT)
1+ £2.13
50+ £1.97
100+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
84 in stock, despatched same dayAdditional quantity lead time 6 months

PCB mounting terminal blocks for connecting wires directly to a circuit board.


  • Number of ways: 6
  • Nominal current: 13.5A
  • Nominal voltage: 200V
  • Pitch: 3.81mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • CSA, SEV & UL approvals
Pitch 3.81mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 17.5A
No. of Levels 1
Voltage Rating 200V
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot