Phoenix Contact 1727010 MKDS 1/ 2-3,81 2 Way Screw Terminal Block 13.5A 3.81mm

Order Code:

52-3860

Brand: Phoenix Contact MPN: 1727010 EAN-13: 4017918025489
  • Quickly find another product in this range by No. of Ways:

    2 4 6 7 8
Qty Unit Price (Ex VAT)
1+ £0.752
50+ £0.677
100+ £0.616
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
407 in stock, despatched same dayAdditional quantity lead time 5 months

PCB mounting terminal blocks for connecting wires directly to a circuit board.


  • Number of ways: 2
  • Nominal current: 13.5A
  • Nominal voltage: 200V
  • Pitch: 3.81mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • CSA, SEV & UL approvals
Pitch 3.81mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 17.5A
No. of Levels 1
Voltage Rating 200V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot