Simax Boiling Flask Flat Bottom 100ml Pack of 10

MPN
10/100/UNB
Brand
Simax
EAN-13
8593419106255
Order Code
52-1996
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    50ml 100ml 250ml 500ml 1000ml
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £23.62 £17.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Flat-bottomed boiling flasks from Simax, suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Meets ISO 1773 standard
  • Capacity 100ml
  • Maximum diameter 64mm
  • Neck inside diameter 24mm
  • Height 110mm
  • Supplied in packs of 10
  • Manufacturer's part 10/100/UNB
Type Flat bottom flask
Capacity 100ml
Pack Size 10

Reviews

Be the first to submit a review

Trustpilot