WAGO 264-734 4 Conductor 24A Miniature Through Terminal Block Blue

Order Code:

51-1048

Brand: WAGO MPN: 264-734 EAN-13: 4044918414944
Qty Unit Price (Ex VAT)
100+ £0.879
300+ £0.864
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 01/05/2026

This 4-conductor miniature through terminal block from WAGO is suitable for Ex i applications.


  • Rated current 24A
  • Number of conductors 4
  • Number of potentials 1
  • Colour: blue
  • CAGE CLAMP® connection
  • Front-entry wiring
  • Height above DIN-35 rail 24.5mm
  • Width 10mm
  • Depth 38mm
  • Manufacturer's part 264-734
No. of Ways 4
No. of Levels 1
Termination Cage clamp
Width 10mm
Category Rail-Mount Terminal Blocks
Colour blue
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 24A
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height 38mm
Height inch 1.496inches
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Weight 6.208 g
Width inch 0.394inches
Width mm 10mm
Wire Gauge (AWG) 12AWG
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot