WAGO 2006-1307 3 Conductor Ground Terminal Block Green-yellow

Order Code:

50-7166

Brand: WAGO MPN: 2006-1307 EAN-13: 4017332999717
Qty Unit Price (Ex VAT)
5+ £0.709
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3 in stock, despatched same dayAdditional quantity lead time 7 days

The WAGO DIN Rail Terminal Block, Spring Cage 7.5mm 41A Green-Yellow is a 3-conductor through terminal block suitable for exe applications. The Series 2006 enables a simple plugging of one-wired and flexible conductors equipped with crimped wire-end sleeves.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Green/yellow colour
  • CAGE CLAMP®S Connection
  • Dimensions (H x W x D) 33 x 7.5 x 57.5mm
  • Manufacturer's part 2006-1307
Type Terminal block
No. of Ways 3
Termination Push-in Cage clamp
Category Rail-Mount Terminal Blocks
Colour green-yellow
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 8 AWG
Fine-stranded conductor max. mm² 10 mm²
Fine-stranded conductor min. AWG 8 AWG
Fine-stranded conductor min. mm² 0.5 mm²
Flammability class according to UL94 V0
Height 73.3mm
Height inch 2.886 inches
Nominal cross-section mm² 6 mm²
Product Main Function Ground terminal block
Single-stranded conductor max. AWG 8 AWG
Single-stranded conductor max. mm² 10 mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5 mm²
Stripping length of 1 mm 13mm
Stripping length up to 1 mm 15mm
Total number of pins 3
Type of operation Operating tool
Unit Weight KGM
Weight 20.285 g
Width inch 0.295 inches
Width mm 7.5mm
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot