WAGO 2006 Series Terminal Blocks

WAGO Brand: WAGO

The WAGO DIN Rail Terminal Blocks, Spring Cage 7.5mm 41A are 2/3-conductor through terminal blocks suitable for exe applications. The Series 2006 enables a simple plugging of one-wired and flexible conductors equipped with crimped wire-end sleeves.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.

  • CAGE CLAMP®S Connection
  • Available in grey, blue and green-yellow
  • Available in 2/3-pole connector versions
  • Description Image Product Buy Pricing (Ex VAT) No. of Ways Colour Current Rating Depth Depth inch Height Height inch Number of pins Product Main Function Rated current Total number of pins Weight Type Pitch No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials
    WAGO 2006-1201 2 Conductor Through Terminal Block Grey
    WAGO 2006-1201 2 Conductor Through Terminal Block Grey
    Standard range
    Order code: 50-7161
    MPN: 2006-1201

    Order in multiples of 50


    Available to back orderBack-order availability date - 01/11/2026
    50+ £1.35
    Price per unit Ex VAT
    2 Grey 41A 39.5mm 1.555inches 57.4mm 2.26inches 2 Through terminal block 41 A 2 9.797g Terminal block 7.5mm 1 Push-in Cage clamp 7.5mm 10mm² Rail-Mount Terminal Blocks Copper
    WAGO 2006-1207 2 Conductor Ground Terminal Block Green-yellow
    WAGO 2006-1207 2 Conductor Ground Terminal Block Green-yellow
    Standard range
    Order code: 50-7163
    MPN: 2006-1207

    Order in multiples of 50


    Available to back orderBack-order availability date - 01/11/2026
    50+ £2.39
    Price per unit Ex VAT
    2 green-yellow 57.4mm 2.26inches 2 Ground terminal block 2 17.164g Terminal block 7.5mm 1 Push-in Cage clamp 7.5mm 10mm² Rail-Mount Terminal Blocks Copper
    WAGO 2006-1301 3 Conductor Through Terminal Block Grey
    WAGO 2006-1301 3 Conductor Through Terminal Block Grey
    Standard range
    Order code: 50-7165
    MPN: 2006-1301

    Order in multiples of 25


    Available to back orderBack-order availability date - 01/11/2026
    25+ £1.89
    Price per unit Ex VAT
    3 Grey 41A 39.5mm 1.555inches 73.3mm 2.886inches 3 Through terminal block 41 A 3 11.890g Terminal block 7.5mm 1 Push-in Cage clamp 7.5mm 10mm² Rail-Mount Terminal Blocks Copper
    WAGO 2006-1307 3 Conductor Ground Terminal Block Green-yellow
    WAGO 2006-1307 3 Conductor Ground Terminal Block Green-yellow
    Standard range
    Order code: 50-7166
    MPN: 2006-1307

    Despatched same day - 3 in stockAdditional quantity lead time 7 days
    5+ £0.709
    Price per unit Ex VAT
    3 green-yellow 73.3mm 2.886inches 3 Ground terminal block 3 20.285g Terminal block 7.5mm 1 Push-in Cage clamp 7.5mm 10mm² Rail-Mount Terminal Blocks Copper

    Trustpilot