The WAGO DIN Rail Terminal Block, Spring Cage 7.5mm 41A Grey is a 3-conductor through terminal block suitable for exe applications. The Series 2006 enables a simple plugging of one-wired and flexible conductors equipped with crimped wire-end sleeves.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
- Grey colour
- CAGE CLAMP®S Connection
- Dimensions (H x W x D) 33 x 7.5 x 57.5mm
- Manufacturer's part 2006-1301
| Type |
Terminal block |
| No. of Ways |
3 |
| Termination |
Push-in Cage clamp |
| Category |
Rail-Mount Terminal Blocks |
| Colour |
Grey |
| Connectable conductor materials |
Copper |
| Connection |
Push-in CAGE CLAMP® |
| Continuous Use Temperature |
-60 … +105 °C |
| Current Rating |
41A |
| Depth inch |
1.555 inches |
| Depth mm |
39.5mm |
| Fine-stranded conductor max. AWG |
8 AWG |
| Fine-stranded conductor max. mm² |
10 mm² |
| Fine-stranded conductor min. AWG |
8 AWG |
| Fine-stranded conductor min. mm² |
0.5 mm² |
| Flammability class according to UL94 |
V0 |
| Height |
73.3mm |
| Height inch |
2.886 inches |
| Nominal cross-section mm² |
6 mm² |
| Product Main Function |
Through terminal block |
| Rated current |
41 A |
| Single-stranded conductor max. AWG |
8 AWG |
| Single-stranded conductor max. mm² |
10 mm² |
| Single-stranded conductor min. AWG |
20 AWG |
| Single-stranded conductor min. mm² |
0.5 mm² |
| Stripping length of 1 mm |
13mm |
| Stripping length up to 1 mm |
15mm |
| Total number of pins |
3 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Weight |
11.890 g |
| Width inch |
0.295 inches |
| Width mm |
7.5mm |
| Wiring Type |
Front-entry wiring |
To use this facility please Sign In.
Sign In