WAGO 2003-7641 NT/L/PE Multi Level N Disconnect Terminal Block Grey

Order Code:

50-6842

Brand: WAGO MPN: 2003-7641 EAN-13: 4044918925587
Qty Unit Price (Ex VAT)
50+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 28/04/2026

Multi-level installation NT/L/PE rail-mounted terminal block from WAGO suitable for use with the TOP JOBS® 2003 series.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Grey colour
  • Wire size 22 to 12AWG
  • Front-entry wiring
  • Height 42.3mm
  • Depth 96mm
  • Width 5.2mm
  • Manufacturer's part 2003-7641
Type Terminal block
No. of Ways 5
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 4mm2mm²
Category Rail-Mount Terminal Blocks;Installation Terminal Blocks and Connectors
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 24A
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.25 mm²
Flammability class according to UL94 V0
Height 96mm
Height inch 3.78 inches
Nominal cross-section mm² 2.5 mm²
Product Main Function Multilevel installation terminal block
Rated current 24 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4 mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25 mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 250V
Weight 16.705 g
Width inch 0.205 inches
Width mm 5.2mm
Wire Gauge (AWG) 22 to 14AWG
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot