WAGO 2003 Series TOP JOBS Rail-mounted Installation Terminal Blocks

WAGO Brand: WAGO

Multi-level installation rail-mounted terminal blocks from WAGO suitable for use with the TOP JOBS® 2003 series.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.

  • Grey colour
  • Wire size 22 to 12AWG
  • Front-entry wiring
  • Height 42.3mm
  • Depth 96mm
  • Width 5.2mm
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Width Wire Gauge (mm²) Current Rating Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Height Height inch Maximum Wire Size AWG Nominal cross-section mm² Number of pins Rated current Single-stranded conductor max. AWG Single-stranded conductor max. mm² Single-stranded conductor min. AWG Single-stranded conductor min. mm² Stripping length of 1 mm
WAGO 2003-7646 N/L/PE Multilevel Installation Terminal Block Grey
WAGO 2003-7646 N/L/PE Multilevel Installation Terminal Block Grey
Standard range
Order code: 50-6835
MPN: 2003-7646

Order in multiples of 5


Despatched same day - 253 in stockAdditional quantity lead time 7 days
5+ £2.50
50+ £2.04
100+ £2.02
Price per unit Ex VAT
5 5.2mm 5.2mm 4mm² 24A 12 AWG 4mm² 12 AWG 0.25mm² 96mm 3.78inches 14 2.5mm² 3 24 A 12 AWG 4mm² 22 AWG 0.25mm² 10mm
WAGO 2003-7641 NT/L/PE Multi Level N Disconnect Terminal Block Grey
WAGO 2003-7641 NT/L/PE Multi Level N Disconnect Terminal Block Grey
Standard range
Order code: 50-6842
MPN: 2003-7641

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £2.66
Price per unit Ex VAT
5 5.2mm 5.2mm 4mm² 24A 12 AWG 4mm² 12 AWG 0.25mm² 96mm 3.78inches 14 2.5mm² 3 24 A 12 AWG 4mm² 22 AWG 0.25mm² 10mm
WAGO 2003-7645 L/L/PE Multilevel Installation Terminal Block Grey
WAGO 2003-7645 L/L/PE Multilevel Installation Terminal Block Grey
Standard range
Order code: 50-6836
MPN: 2003-7645

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £2.50
100+ £2.48
250+ £1.88
Price per unit Ex VAT
5 5.2mm 6mm² 24A 12 AWG 4mm² 12 AWG 0.25mm² 96mm 3.78inches 14 2.5mm² 3 24 A 12 AWG 4mm² 22 AWG 0.25mm² 10mm
WAGO 2003-7642 L/L Multilevel Installation Terminal Block Grey
WAGO 2003-7642 L/L Multilevel Installation Terminal Block Grey
Standard range
Order code: 50-6843
MPN: 2003-7642

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £1.90
Price per unit Ex VAT
4 5.2mm 4mm² 24A 12 AWG 4mm² 12 AWG 0.25mm² 96mm 3.78inches 14 2.5mm² 2 24 A 12 AWG 4mm² 22 AWG 0.25mm² 10mm
WAGO 2003-7649 N/L Multilevel Installation Terminal Block Grey
WAGO 2003-7649 N/L Multilevel Installation Terminal Block Grey
Standard range
Order code: 50-6844
MPN: 2003-7649

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £2.04
100+ £1.92
250+ £1.55
Price per unit Ex VAT
4 5.2mm 5.2mm 4mm² 24A 12 AWG 4mm² 12 AWG 0.25mm² 96mm 3.78inches 14 2.5mm² 2 24 A 12 AWG 4mm² 22 AWG 0.25mm² 10mm
WAGO 2005-7641 NT/L/PE Multi Level N Disconnect Terminal Block Grey
WAGO 2005-7641 NT/L/PE Multi Level N Disconnect Terminal Block Grey
Extended range
Order code: 50-6837
MPN: 2005-7641

Order in multiples of 50


Available to back orderBack-order availability date - 20/12/2026
50+ £4.70
Price per unit Ex VAT
4 6.2mm 4mm² 32A 10 AWG 6mm² 10 AWG 0.5mm² 123.9mm 4.878inches 12 4mm² 3 32 A 10 AWG 6mm² 20 AWG 0.5mm² 11mm
WAGO 2005-7642 L/L Multilevel Installation Terminal Block Grey
WAGO 2005-7642 L/L Multilevel Installation Terminal Block Grey
Standard range
Order code: 50-6838
MPN: 2005-7642

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £3.19
100+ £3.00
250+ £2.44
Price per unit Ex VAT
4 6.2mm 4mm² 32A 10 AWG 6mm² 10 AWG 0.5mm² 123.9mm 4.878inches 12 4mm² 2 32 A 10 AWG 6mm² 20 AWG 0.5mm² 11mm
WAGO 2005-7646 N/L/PE Multilevel Installation Terminal Block Grey
WAGO 2005-7646 N/L/PE Multilevel Installation Terminal Block Grey
Standard range
Order code: 50-6840
MPN: 2005-7646

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £4.58
100+ £4.31
250+ £3.25
Price per unit Ex VAT
5 6.2mm 4mm² 32A 10 AWG 6mm² 10 AWG 0.5mm² 123.9mm 4.878inches 12 4mm² 3 32 A 10 AWG 6mm² 20 AWG 0.5mm² 11mm
WAGO 2005-7645 L/L/PE Multilevel Installation Terminal Block Grey
WAGO 2005-7645 L/L/PE Multilevel Installation Terminal Block Grey
Standard range
Order code: 50-6841
MPN: 2005-7645

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £4.58
100+ £4.39
250+ £3.54
Price per unit Ex VAT
5 6.2mm 4mm² 32A 10 AWG 6mm² 10 AWG 0.5mm² 123.9mm 4.878inches 12 4mm² 3 32 A 10 AWG 6mm² 20 AWG 0.5mm² 11mm

Trustpilot