WAGO 2005-7641 NT/L/PE Multi Level N Disconnect Terminal Block Grey

MPN
2005-7641
Brand
WAGO
EAN-13
4055143042239
Order Code
50-6837
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 10/08/2026

The WAGO DIN Rail Termnal Block 36A Grey is a multi-level installation terminal with N-disconnect slide kink NT/L/PE. Connection of both solid and flexible conductors with wire-end sleeve via direct connection technique. Through identical bus bar position, the compatibility is guaranteed with the previous installation clamps.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2005-7641
  • Grey
  • CAGE CLAMP® connection
  • 42 x 6.2 x 124mm (H x W x D)
Type Terminal block
No. of Ways 4
No. of Levels 3
Termination Push-in Cage clamp
Width 6.2mm
Wire Gauge (mm²) 4mm²
Category Rail-Mount Terminal Blocks;Installation Terminal Blocks and Connectors
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 32A
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.5mm²
Flammability class according to UL94 V0
Height 123.9mm
Height inch 4.878inches
Maximum Wire Size AWG 12
Nominal cross-section mm² 4mm²
Number of pins 3
Product Main Function Multilevel installation terminal block
Rated current 32 A
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 11mm
Stripping length up to 1 mm 13mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 250V
Weight 31.581g
Width inch 0.244inches
Width mm 6.2mm
Wire Gauge (AWG) 20 to 12AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot