The WAGO DIN Rail Termnal Block 32A Grey is a multi-level installation terminal L/L/PE. Connection of both solid and flexible conductors with wire-end sleeve via direct connection technique. Through identical bus bar position, the compatibility is guaranteed with the previous installation clamps.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
2003-7645GreyCAGE CLAMP® connection42.5 x 5.2 x 96mm (H x W x D)
| Type |
Terminal block |
| No. of Ways |
5 |
| No. of Levels |
3 |
| Termination |
Push-in Cage clamp |
| Width |
5.2mm |
| Wire Gauge (mm²) |
6mm² |
| Category |
Rail-Mount Terminal Blocks;Installation Terminal Blocks and Connectors |
| Colour |
Grey |
| Connectable conductor materials |
Copper |
| Connection |
Push-in CAGE CLAMP® |
| Continuous Use Temperature |
-60 … +105 °C |
| Current Rating |
24A |
| Fine-stranded conductor max. AWG |
12 AWG |
| Fine-stranded conductor max. mm² |
4mm² |
| Fine-stranded conductor min. AWG |
12 AWG |
| Fine-stranded conductor min. mm² |
0.25mm² |
| Flammability class according to UL94 |
V0 |
| Height |
96mm |
| Height inch |
3.78inches |
| Maximum Wire Size AWG |
14 |
| Nominal cross-section mm² |
2.5mm² |
| Number of pins |
3 |
| Product Main Function |
Multilevel installation terminal block |
| Rated current |
24 A |
| Single-stranded conductor max. AWG |
12 AWG |
| Single-stranded conductor max. mm² |
4mm² |
| Single-stranded conductor min. AWG |
22 AWG |
| Single-stranded conductor min. mm² |
0.25mm² |
| Stripping length of 1 mm |
10mm |
| Stripping length up to 1 mm |
12mm |
| Total number of pins |
5 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Voltage Rating |
250V |
| Weight |
16.318g |
| Width inch |
0.205inches |
| Width mm |
5.2mm |
| Wire Gauge (AWG) |
22 to 14AWG |
| Wiring Type |
Front-entry wiring |