Wera 05073270001 Joker Combi Ratcheting Wrench Metric 10mm

Order Code:

50-4879

Brand: Wera MPN: 05073270001 EAN-13: 4013288164360
Qty Was Unit Price (Ex VAT)
1+ £17.59 £16.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 4 days

This 10mm Joker combination ratcheting wrench from Wera offers a unique holding function thanks to the metal plate in the jaw which reduces the risk of dropping nuts and bolts. The ratchet mechanism at the ring end enables the spanner to be used in very confined spaces.


  • Made from high performance chrome molybdenum steel
  • Holding function with metal plate in jaw
  • Integrated stop plate
  • Double-hex geometry
  • Nickel-chrome coating for high corrosion protection
  • Very small drawback angle
  • Secure fastening even at high torque
  • Manufacturer's part 05073270001


Type Ratchet Combination Spanner
Imperial or Metric Metric
Size 10mm
Length 159mm
Cranked false
Head height open end 5.5mm
Head height socket/ring/ratchet 7.2mm
Head width open end 22mm
Head width socket/ring/ratchet 21mm
Height 22mm
Isolation protection 1000 V false
Low spark model false
Suitable for tommy bar false
VDE Tested false
Weight 85.12g
Width 50mm
With tommy bar false
Wrench width open end 10mm
Wrench width socket/ring/ratchet 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot