Wera 05006176001 167 i VDE Insulated Kraftform Plus Screwdriver Torx TX25x100mm

MPN
05006176001
Brand
Wera
EAN-13
4013288036698
Order Code
50-4191
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

High quality screwdriver manufactured for use with Torx® socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: bronzed, insulated, individually tested as per IEC 60900 : 2004
  • Design: zinc-phosphated
Length 205mm
ESD Safe No
Tip Type Torx
Tip Size TX25
VDE/1000V Approved Yes
Grip design 2-components
Height 37mm
Height Safe No
Insulated true
Non Sparking No
Size (TX) 25
Type 167 i TX 25 x 100 mm
Weight 87.5g
Width 37mm
With bore hole false

Reviews

Be the first to submit a review

Trustpilot