Wera 05006174001 167 i VDE Insulated Kraftform Plus Screwdriver Torx TX20x80mm

MPN
05006174001
Brand
Wera
EAN-13
4013288036681
Order Code
50-4190
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

High quality screwdriver manufactured for use with Torx® socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: bronzed, insulated, individually tested as per IEC 60900 : 2004
  • Design: zinc-phosphated
Length 178mm
ESD Safe No
Tip Type Torx
Tip Size TX20
VDE/1000V Approved Yes
Grip design 2-components
Height 33mm
Height Safe No
Insulated true
Non Sparking No
Size (TX) 20
Type 167 i TX 20 x 80 mm
Weight 56.2g
Width 33mm
With bore hole false

Reviews

Be the first to submit a review

Trustpilot