Wera 05006170001 167 i VDE Insulated Kraftform Plus Screwdriver Torx TX10x80mm

MPN
05006170001
Brand
Wera
EAN-13
4013288036667
Order Code
50-4188
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £7.35 £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

High quality screwdriver manufactured for use with Torx® socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: bronzed, insulated, individually tested as per IEC 60900 : 2004
  • Design: zinc-phosphated
Length 161mm
ESD Safe No
Tip Type Torx
Tip Size TX10
VDE/1000V Approved Yes
Grip design 2-components
Height 26mm
Height Safe No
Insulated true
Non Sparking No
Size (TX) 10
Type 167 i TX 10 x 80 mm
Weight 29.34g
Width 26mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot