WAGO 2001-1311/1000-411 3 Conductor Diode Terminal Block Grey

Order Code:

50-3629

Brand: WAGO MPN: 2001-1311/1000-411 EAN-13: 4045454537579
Qty Unit Price (Ex VAT)
100+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 06/06/2026

This spring cage 3-conductor diode terminal block with diode 1N4007 from WAGO uses the CAGE CLAMP®S connection technique which allows stripped solid and ferruled conductors to be pushed in.

With its space saving design, this terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Colour: grey
  • Size 33 x 4.2 x 59.5mm
  • Current rating 0.5A
  • Voltage rating 250V
  • Vertical body style
  • Manufacturer's part 2001-1311/1000-411
Type Component Terminal block
No. of Ways 3
Termination Push-in Cage clamp
Width 4.2mm
Category Rail-Mount Terminal Blocks;Component Modules
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 0.5A
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.25 mm²
Flammability class according to UL94 V0
Height 59.2mm
Height inch 2.33 inches
Nominal cross-section mm² 1.5 mm²
Product Main Function Component terminal block with diode
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25 mm²
Size 33 x 4.2 x 59.5mm
Size 3 x 4.2 x 59.5mm
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Total number of pins 3
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 250V
Weight 4.914 g
Width inch 0.165 inches
Width mm 4.2mm
Wire Gauge (AWG) 22 to 14AWG
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot