WAGO 2001-1211/1000-411 2 Conductor Diode Terminal Block Grey

Order Code:

50-3627

Brand: WAGO MPN: 2001-1211/1000-411 EAN-13: 4045454537555
  • Quickly find another product in this range by No.of Ways:

    2 3 4
Qty Unit Price (Ex VAT)
100+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
2,700 in stock, despatched in 5 working days

This spring cage 2-conductor diode terminal block with diode 1N4007 from WAGO uses the CAGE CLAMP®S connection technique which allows stripped solid and ferruled conductors to be pushed in.

With its space saving design, this terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Colour: grey
  • Size 33 x 4.2 x 48.5mm
  • Current rating 0.5A
  • Voltage rating 250V
  • Vertical body style
  • Manufacturer's part 2001-1211/1000-411
Type Component Terminal block
Current Rating 0.5A
Voltage Rating 250V
Termination Push-in Cage clamp
Width 4.2mm
Wire Gauge (AWG) 22 to 14AWG
No.of Ways 2
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot