Knipex 98 24 03 VDE Phillips Screwdriver PH 3 x 150mm

MPN
98 24 03
Brand
Knipex
EAN-13
4003773026464
Order Code
50-3430
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.48 £10.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hgh-quality Knipex PH 3 x 150mm Phillips screwdriver, VDE certified.


  • Ergonomically optimised 2-component grip for reduced hand strain when applying pressure
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
  • Insulating multi-component handle
Length 270mm
ESD Safe No
Tip Type Phillips
Tip Size PH3
VDE/1000V Approved Yes
Blade Diameter 8mm
Handle Length 120mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
Height Safe No
IEC IEC 60900
Non Sparking No
Product Type Screwdriver
Surface burnished

Reviews

Be the first to submit a review

Trustpilot