WAGO 250-602 2 Pole 7.5mm 17.5A 45° Push Button PCB Terminal Block Grey

Order Code:

50-1970

Brand: WAGO MPN: 250-602 EAN-13: 4044918304153
  • Quickly find another product in this range by No. of Ways:

    2 4 6
Qty Unit Price (Ex VAT)
85+ £0.498
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 85
Available to back orderBack-order availability date - 23/02/2026

This 2-way PCB push button terminal block from WAGO has a 45° entry angle for easy, space-saving wiring.


  • Pitch 7.5mm
  • Current rating 17.5A
  • Push-in Cage Clamp® termination
  • Number of poles 2
  • Number of potentials 2
  • Colour: grey
  • Height 20.5mm
  • Width 14mm
  • Depth 13mm
  • Manufacturer's part 250-602
Pitch 7.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 20 to 14AWG
Wire Termination Screwless
Colour Grey
Current Rating 17.5A
No. of Levels 1
Voltage Rating 300V
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot