Easter Opening Hours and Delivery Dates here

WAGO 250-510 10 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey

Order Code:

50-1968

Brand: WAGO MPN: 250-510 EAN-13: 4044918303712
Qty Unit Price (Ex VAT)
20+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 11/04/2026

This 10-way PCB push button terminal block from WAGO has a 45° entry angle for easy, space-saving wiring.


  • Pitch 5mm
  • Current rating 17.5A
  • Push-in Cage Clamp® termination
  • Number of poles 10
  • Number of potentials 10
  • Colour: grey
  • Height 20.5mm
  • Width 51.5mm
  • Depth 13mm
  • Manufacturer's part 250-510
Pitch 5mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 20 - 14 AWGmm²
Wire Termination Push-in CAGE CLAMP®
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour Grey
Current Rating 17.5A
Depth inch 0.512 inches
Depth mm 13mm
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5 mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.75 mm²
Flammability class according to UL94 V0
Height inch 0.807 inches
Height mm 20.5mm
No. of Levels 1
Number of poles 10
Product Main Function PCB terminal block
Rated current 17.5 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 1.5 mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5 mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 10
Total number of terminal points 10
Type of operation Push-button
Unit Weight KGM
Voltage Rating 300V
Weight 9.646 g
Width inch 2.028 inches
Width mm 51.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot