WAGO 250-506 6 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey

MPN
250-506
Brand
WAGO
EAN-13
4044918303644
Order Code
50-1964
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
35+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack-order availability date - 18/07/2026

This 6-way PCB push button terminal block from WAGO has a 45° entry angle for easy, space-saving wiring.


  • Pitch 5mm
  • Current rating 17.5A
  • Push-in Cage Clamp® termination
  • Number of poles 6
  • Number of potentials 6
  • Colour: grey
  • Height 20.5mm
  • Width 31.5mm
  • Depth 13mm
  • Manufacturer's part 250-506
Pitch 5mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 20 - 14 AWGmm²
Wire Termination Push-in CAGE CLAMP®
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour Grey
Current Rating 17.5A
Depth 13mm
Depth inch 0.512inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.75mm²
Flammability class according to UL94 V0
Height 20.5mm
Height inch 0.807inches
Maximum Wire Size AWG 16
No. of Levels 1
Number of pins 6
Product Main Function PCB terminal block
Rated current 17.5 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 6
Total number of terminal points 6
Type Spring-loaded terminal
Type of operation Push-button
Unit Weight KGM
Voltage Rating 300V
Weight 5.872g
Width 31.5mm
Width inch 1.24inches

Reviews

Be the first to submit a review

Trustpilot