WAGO 250-209 9 Pole 3.5mm 8A 45° Push Button PCB Terminal Block Grey

MPN
250-209
Brand
WAGO
EAN-13
4044918648752
Order Code
50-1949
Country of Origin
Switzerland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
35+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack-order availability date - 21/08/2026

This 9-way PCB push button terminal block from WAGO has a 45° entry angle for easy, space-saving wiring.


  • Pitch 3.5mm
  • Current rating 8A
  • Push-in Cage Clamp® termination
  • Number of poles 9
  • Number of potentials 9
  • Colour: grey
  • Height 16.7mm
  • Width 33mm
  • Depth 12mm
  • Manufacturer's part 250-209
Pitch 3.5mm
No. of Ways 9
Mounting Type PCB
Mounting Direction 45°
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Push-in CAGE CLAMP®
Body Style 45°
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour Grey
Current Rating 8A
Depth 12mm
Depth inch 0.472inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 16.7mm
Height inch 0.657inches
Maximum Wire Size AWG 16
No. of Levels 1
Number of poles 9
Number of pins 9
Product Main Function PCB terminal block
Rated current 8 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 8.5mm
Stripping length up to 1 mm 9.5mm
Total number of potentials 9
Total number of terminal points 9
Type Spring-loaded terminal
Type of operation Push-button
Unit Weight KGM
Voltage Rating 300V
Weight 4.395g
Width 33mm
Width inch 1.299inches

Reviews

Be the first to submit a review

Trustpilot