WAGO 250-207 7 Pole 3.5mm 8A 45° Push Button PCB Terminal Block Grey

Order Code:

50-1947

Brand: WAGO MPN: 250-207 EAN-13: 4044918648608
Qty Unit Price (Ex VAT)
45+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderBack-order availability date - 24/03/2026

This 7-way PCB push button terminal block from WAGO has a 45° entry angle for easy, space-saving wiring.


  • Pitch 3.5mm
  • Current rating 8A
  • Push-in Cage Clamp® termination
  • Number of poles 7
  • Number of potentials 7
  • Colour: grey
  • Height 16.7mm
  • Width 26mm
  • Depth 12mm
  • Manufacturer's part 250-207
Pitch 3.5mm
No. of Ways 7
Mounting Type PCB
Mounting Direction 45°
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Screwless
Base Unit of Measure PCE
Body Style 45°
Category PCB Terminal Blocks and Connectors;Lighting Connection
Color gray
Colour Grey
Connection Push-in CAGE CLAMP®
Country of origin CH
Current Rating 8A
Customs tariff number 85369010000
Depth inch 0.472 inches
Depth mm 12 mm
ETIM8 Link Classification Reference EC002643
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5 mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.2 mm²
Flammability class according to UL94 V0
Gross weight incl. packing 0.737
Height in mm Packaging 76
Height inch 0.657 inches
Height mm 16.7 mm
Length in mm Packaging 276
Manufacturer WAGO
No. of Levels 1
Packaging Box
Product Main Function PCB terminal block
Rated current 8 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5 mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2 mm²
Status ACTIVE
Stripping length of 1 mm 8.5 mm
Stripping length up to 1 mm 9.5 mm
Total number of potentials 7
Total number of terminal points 7
Type of operation Push-button
Unit of dimension (length, etc.) MMT
Unit Weight KGM
Voltage Rating 300V
Weight 3.457 g
Width in mm Packaging 106
Width inch 1.024 inches
Width mm 26 mm
Wire Gauge 24 to 16AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot