WAGO 250-206 6 Pole 3.5mm 8A 45° Push Button PCB Terminal Block Grey

Order Code:

50-1946

Brand: WAGO MPN: 250-206 EAN-13: 4044918648486
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
50+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
7,950 in stock, despatched in 5 working days

This 6-way PCB push button terminal block from WAGO has a 45° entry angle for easy, space-saving wiring.


  • Pitch 3.5mm
  • Current rating 8A
  • Push-in Cage Clamp® termination
  • Number of poles 6
  • Number of potentials 6
  • Colour: grey
  • Height 16.7mm
  • Width 22.5mm
  • Depth 12mm
  • Manufacturer's part 250-206
Pitch 3.5mm
No. of Ways 6
Mounting Type PCB
Mounting Direction 45°
No. of Levels 1
Wire Termination Screwless
Voltage Rating 300V
Current Rating 8A
Colour Grey
Body Style 45°
Series 250
Wire Gauge 24 to 16AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot