This 3-way PCB push button terminal block from WAGO has a 45° entry angle for easy, space-saving wiring.
- Pitch 3.5mm
- Current rating 8A
- Push-in Cage Clamp® termination
- Number of poles 3
- Number of potentials 3
- Colour: grey
- Height 16.7mm
- Width 12mm
- Depth 12mm
- Manufacturer's part 250-203
| Pitch |
3.5mm |
| No. of Ways |
3 |
| Mounting Type |
PCB |
| Mounting Direction |
45° |
| Wire Gauge (AWG) |
24 to 16AWG |
| Wire Termination |
Screwless |
| Body Style |
45° |
| Category |
PCB Terminal Blocks and Connectors;Lighting Connection |
| Colour |
Grey |
| Connection |
Push-in CAGE CLAMP® |
| Current Rating |
8A |
| Depth |
12mm |
| Depth inch |
0.472inches |
| Fine-stranded conductor max. AWG |
16 AWG |
| Fine-stranded conductor max. mm² |
1.5mm² |
| Fine-stranded conductor min. AWG |
16 AWG |
| Fine-stranded conductor min. mm² |
0.2mm² |
| Flammability class according to UL94 |
V0 |
| Height |
16.7mm |
| Height inch |
0.657inches |
| Maximum Wire Size AWG |
16 |
| No. of Levels |
1 |
| Number of pins |
3 |
| Product Main Function |
PCB terminal block |
| Rated current |
8 A |
| Rated surge voltage (II / 2) |
4 kV |
| Rated voltage (II / 2) |
630 V |
| Single-stranded conductor max. AWG |
16 AWG |
| Single-stranded conductor max. mm² |
1.5mm² |
| Single-stranded conductor min. AWG |
24 AWG |
| Single-stranded conductor min. mm² |
0.2mm² |
| Stripping length of 1 mm |
8.5mm |
| Stripping length up to 1 mm |
9.5mm |
| Total number of potentials |
3 |
| Total number of terminal points |
3 |
| Type |
Spring-loaded terminal |
| Type of operation |
Push-button |
| Unit Weight |
KGM |
| Voltage Rating |
300V |
| Weight |
1.581g |
| Width |
12mm |
| Width inch |
0.472inches |
| Wire Gauge |
24 to 16AWG |