WAGO 215-111 Series 215 Quick Connector 20A (Pack of 50 assorted colours)

Order Code:

50-1258

Brand: WAGO MPN: 215-111 EAN-13: 4045454293703

Discontinued


These Quick Connectors from the WAGO 215 Series are banana plugs with spring-cage terminals and are suitable for 4mm sockets. They are available in a range of colours.


  • Assorted colours - orange, white, black, blue and yellow (10 of each)
  • Current rating 20A
  • Diameter 4mm
  • Manufacturer's part 215-111
Connector Type 4mm Plug
Plug / Socket Plug
Mounting Direction Straight
Colour Black, Blue, Orange, White, Yellow
Category Accessories
Color orange
Connection CAGE CLAMP®
Depth 40mm
Depth inch 1.575inches
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08mm²
Height 15mm
Height inch 0.591inches
Mounting Type Cable
Product Main Function Testing accessories
Rated current 20 A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Termination Cage Clamp
Total number of potentials 1
Total number of terminal points 1
Unit Weight KGM
Weight 3.868g
Width 8mm
Width inch 0.315inches

You may also like


Trustpilot