4K5 Tools 610.300A PDS 3 Electric Screwdriver 1/4" 110mm Blade LED Light

MPN
610.300A
Brand
4K5 Tools
EAN-13
4021563729005
Order Code
08-3751
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 08/10/2026

The 4K5 Tools 610.300A Electric Screwdriver is designed with a 1/4" size and a 110 mm blade length for precision work. This electric screwdriver is ideal for quick and efficient assembly tasks. Manufactured by 4K5 Tools, it is perfect for both professional and DIY applications.
Length 145mm
ESD Safe No
VDE/1000V Approved No
Dim (L x W x H) 145 x 44 x 39 mm
Height 39mm
Product Type Screwdriver
Size 1/4"
Weight 158g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot