4K5 Tools 600.300A TK 300 Folding Knife Red/Black Trapezoidal Blade

MPN
600.300A
Brand
4K5 Tools
EAN-13
4021563711598
Order Code
08-3735
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.57 £16.63
10+ £15.74
50+ £15.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The 4K5 Tools 600.300A Folding Knife is a versatile tool that features a red and black design with a folding blade for compact storage. Manufactured by 4K5 Tools, it includes a sheath and serves as part of a pocket toolkit, making it ideal for on-the-go tasks. Its primary applications are in activities requiring precision cutting and easy portability.
Type Folding knife
Blade Width 25mm
Colour Red, Black
Height 34mm
Length 171mm
Length (closed) 110mm
Length (open) 171mm

Reviews

Be the first to submit a review

Trustpilot