4K5 Tools 600.104A TK 104 DropPoint Knife Red Folding Satin Blade

MPN
600.104A
Brand
4K5 Tools
EAN-13
4021563717699
Order Code
08-3731
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
10+ £12.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The 4K5 Tools TK 104 DropPoint Knife 600.104A is a folding knife designed for versatility and ease of use. Featuring a red handle and a durable blade, it's perfect for outdoor activities and everyday tasks. This compact tool is ideal for camping, hiking, and as part of a pocket toolkit.
Type Folding knife
Blade Length 81mm
Factory colour Red
Length 203mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot