4K5 Tools 600.100A TK 100 Knife Folding Red/Black Serrated Blade Sheath

MPN
600.100A
Brand
4K5 Tools
EAN-13
4021563711567
Order Code
08-3729
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.18 £12.93
10+ £12.24
50+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The 4K5 Tools TK 100 DropPoint Knife 600.100A is a folding knife with a striking red and black design, crafted for both functionality and style. As part of a pocket toolkit, this versatile knife is suitable for various cutting tasks, making it an essential tool for camping and outdoor activities. The inclusion of a sheath enhances safety and portability, supporting convenient everyday use.
Type Folding knife
Blade Length 81mm
Colour Red, Black
Length 203mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot