Bernstein 6-618 Socket Wrench 4.5mm With Dissipative Handle

MPN
6-618
Brand
Bernstein
EAN-13
4250838507530
Order Code
49-9285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.14 £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Hexagonal 4.5mm socket wrench from Bernstein with an ergonomically designed dissipative handle made from conductive black plastic and a swivel top which enables precision working with minimum effort.


  • Spanner opening 4.5mm
  • Chrome-plated hardened chrome vanadium blades with black tip
  • Impact resistant handle
  • Electrostatic discharge according to DIN EN 100015/1
  • Blade length 70mm
  • Overall length 160mm
  • Manufacturer's part 6-618
Type Nut Driver
Tip Size 4.5mm
Length 70mm
Spanner opening 4.5mm

Reviews

Be the first to submit a review

Trustpilot