Bernstein 6-617 Socket Wrench 4.0mm With Dissipative Handle

MPN
6-617
Brand
Bernstein
EAN-13
4250838507523
Order Code
49-9284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.99 £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hexagonal 4mm socket wrench from Bernstein with an ergonomically designed dissipative handle made from conductive black plastic and a swivel top which enables precision working with minimum effort.


  • Spanner opening 4mm
  • Chrome-plated hardened chrome vanadium blades with black tip
  • Impact resistant handle
  • Electrostatic discharge according to DIN EN 100015/1
  • Blade length 70mm
  • Overall length 160mm
  • Manufacturer's part 6-617
Type Nut Driver
Tip Size 4mm
Length 70mm
Spanner opening 4mm

Reviews

Be the first to submit a review

Trustpilot