Bernstein 6-614 Socket Wrench 3.0mm With Dissipative Handle

MPN
6-614
Brand
Bernstein
EAN-13
4250838507493
Order Code
49-9281
Country of Origin
Germany

No longer stocked


Hexagonal 3mm socket wrench from Bernstein with an ergonomically designed dissipative handle made from conductive black plastic and a swivel top which enables precision working with minimum effort.


  • Spanner opening 3mm
  • Chrome-plated hardened chrome vanadium blades with black tip
  • Impact resistant handle
  • Electrostatic discharge according to DIN EN 100015/1
  • Blade length 70mm
  • Overall length 160mm
  • Manufacturer's part 6-614
Type Socket wrench
Length 160mm
Blade Length 70mm
Nut Size 3mm
Spanner opening 3mm

Trustpilot