Bernstein 5-191 ESD Tweezers 120mm Straight-Rounded Tips

MPN
5-191
Brand
Bernstein
EAN-13
4250838506144
Order Code
49-8709
Country of Origin
Switzerland

Discontinued


These ESD tweezers from Bernstein are made from antistatic black plastic material reinforced with glass fibre and have straight, rounded tips.


  • Conductive
  • Acid-resistant
  • Length 120mm
  • Manufacturer's part 5-191
Type Precision tweezers
Point Type Straight flat
Length 120mm
Material Plastic

Trustpilot